IC REG LINEAR 5V 800MA TO220-5
Texas Instruments LP3871ET-5.0/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 240mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
