
The LP3872ET-1.8/NOPB is a 1.8V linear voltage regulator from Texas Instruments, packaged in a TO-220-5 case and designed for through hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With an output current of 1.5A, this regulator is suitable for a variety of applications requiring a stable 1.8V supply.
Texas Instruments LP3872ET-1.8/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
