The LP3873ET-3.3/NOPB is a single linear voltage regulator with a dropout voltage of 800mV and an output current of 3A. It is packaged in a TO-220-5 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is a lead-free device and is available in a rail/Tube packaging option.
Texas Instruments LP3873ET-3.3/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 800mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.