
Adjustable positive linear voltage regulator, 800mA output current, 2.5V to 7V input voltage range. Features 240mV dropout voltage and 1.216V reference voltage. Operates from -40°C to 125°C in a 5-pin SOT-223 surface mount package. 1.6mm height, 6.5mm length, 3.56mm width.
Sign in to ask questions about the Texas Instruments LP3874EMP-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3874EMP-ADJ/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.253V |
| Min Output Voltage | 1.253V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 6.76V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3874EMP-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
