
IC REG LINEAR 1.8V 800MA DDPAK
Texas Instruments LP3874ES-1.8/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.