Adjustable positive LDO regulator with 800mA output current and 240mV dropout voltage. Features a 1.2V to 6.6V adjustable output voltage range and a maximum input voltage of 7V. Operates from -40°C to 125°C in a TO-263 surface mount package. Includes a 1.216V reference voltage and 57dB PSRR.
Checking distributor stock and pricing after the page loads.
Texas Instruments LP3874ES-ADJ technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6.6V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 6.76V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |