
The LP3874ET-3.3/NOPB is a single linear voltage regulator with an output voltage of 3.3V and a maximum output current of 800mA. It is packaged in a TO-220-5 package and is suitable for operation over a temperature range of -40°C to 125°C. The dropout voltage is 240mV, and the device is RoHS compliant.
Texas Instruments LP3874ET-3.3/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 240mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.