
1.5A adjustable positive linear voltage regulator, featuring a low dropout voltage of 380mV. Operates with an input voltage range of 2.5V to 7V, delivering an adjustable output voltage from 1.22V to 6.4V. This surface mount component offers a maximum output current of 1.5A and a quiescent current of 5mA. Designed for operation across a wide temperature range of -40°C to 125°C, it comes in a 5-SOT-223 package.
Sign in to ask questions about the Texas Instruments LP3875EMP-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3875EMP-ADJ/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.4V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 15mA |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.216V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3875EMP-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
