
1.5A adjustable positive linear voltage regulator with a low dropout voltage of 380mV. Features a maximum input voltage of 7V and a minimum input voltage of 2.5V, with an adjustable output voltage range from 1.22V to 6.4V. Operates across a wide temperature range of -40°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 57dB. Packaged in a TO-263 surface-mount case, this RoHS compliant component is suitable for various power management applications.
Sign in to ask questions about the Texas Instruments LP3875ES-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3875ES-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 380mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.4V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.216V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3875ES-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
