
Adjustable positive LDO regulator with 1.2V dropout, capable of 3A output current. Features a minimum input voltage of 2.5V and a maximum input voltage of 7V, with an adjustable output voltage range from 1.18V to 5.8V. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263-6 surface mount configuration, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments LP3876ESX-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 1.18V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
