The LP3876ESX-ADJ/NOPB is a single-output linear voltage regulator with an adjustable output voltage of 1.253V. It has a maximum output current of 3A and a dropout voltage of 800mV. The device is packaged in a TO-263-6 surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C. The quiescent current is 1uA.
Texas Instruments LP3876ESX-ADJ/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 800mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.253V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.
