The LP3876ET-5.0 is a 5V linear voltage regulator from Texas Instruments. It features a dropout voltage of 80mV and an output current of up to 3A. The device is packaged in a TO-220-5 case and is suitable for through-hole mounting. The operating temperature range is -40°C to 125°C.
Texas Instruments LP3876ET-5.0 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 80mV |
| Height | 4.57mm |
| Length | 14.99mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS Compliant | No |
| Width | 10.16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.