The LP3876ET-5.0/NOPB is a single linear voltage regulator with a dropout voltage of 800mV. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220-5 case for through-hole mounting. This device is RoHS compliant and suitable for use in a variety of applications requiring a stable 5V output current of up to 3A.
Texas Instruments LP3876ET-5.0/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
