
The LP3876ET-ADJ/NOPB is a single-channel linear voltage regulator with a maximum output current of 3A. It is packaged in a TO-220-5 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LP3876ET-ADJ/NOPB has a dropout voltage of 800mV and is available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments LP3876ET-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3876ET-ADJ/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 800mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 3A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3876ET-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
