
Power Management IC Development Tools LP3878-ADJ EVAL BOARD
Texas Instruments LP3878-ADJEVAL technical specifications.
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | VIP™ |
| RoHS | Compliant |
No datasheet is available for this part.
