
Adjustable ultra-low-dropout voltage regulator, 800mA output current, with a low VIN starting at 0.635V. Features 1.5% accuracy, 65dB PSRR, and a quiescent current of 35mA. Operates from a 4.5V to 5.5V input, providing an adjustable output voltage from 560mV to 1.5V. Packaged in an 8-SO PowerPAD for surface mounting, with dimensions of 4.89mm length, 3.9mm width, and 1.7mm height. Suitable for operation between -40°C and 125°C, this lead-free and RoHS compliant component offers a single positive output.
Sign in to ask questions about the Texas Instruments LP38841MR-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38841MR-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOP |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 560mV |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38841MR-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
