
Adjustable positive linear voltage regulator (LDO) with a maximum output current of 800mA. Features a wide input voltage range from 4.5V to 5.5V, with a minimum output voltage of 560mV and a maximum output voltage of 1.5V. Offers a low dropout voltage of 0.205V and an accuracy of 1.5%. Operates across a temperature range of -40°C to 125°C and is available in a PDSO8 (SOP-8) surface-mount package.
Texas Instruments LP38841MRX-ADJ technical specifications.
| Accuracy | 1.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 560mV |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38841MRX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
