
0.8V fixed output linear voltage regulator IC, delivering up to 800mA output current. Features 1.5% accuracy and a wide input voltage range from 875mV to 5.5V. Operates across a temperature range of -40°C to 125°C with a low quiescent current of 30µA. Packaged in a TO-263-6 (DDPAK) surface mount case, supplied on tape and reel.
Texas Instruments LP38841SX-0.8 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 875mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 800mV |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
