
1.5A adjustable ultra-low-dropout linear voltage regulator, featuring a low VIN of 0.675V and a maximum output voltage of 1.5V. This positive output regulator offers a wide input voltage range from 4.5V to 5.5V, with an output current capability of up to 1.5A. It operates efficiently across a temperature range of -40°C to 125°C and boasts a high Power Supply Rejection Ratio (PSRR) of 80dB. Designed for surface mount applications, this RoHS compliant component is housed in an 8-SO PowerPAD package.
Texas Instruments LP38842MR-ADJ/NOPB technical specifications.
| Package/Case | SOP |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 560mV |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Thickness | 1.48mm |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38842MR-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
