
1.5A fixed output linear voltage regulator IC with a 1.2V output voltage. Features 1.5% accuracy, a maximum input voltage of 5.5V, and a wide operating temperature range of -40°C to 125°C. This surface mount component is housed in a TO-263-6 package and offers a Power Supply Rejection Ratio (PSRR) of 65dB.
Texas Instruments LP38842SX-1.2 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.315V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.2V |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
