
Positive fixed output linear voltage regulator IC, delivering 800mV at 1.5A. Features 1.5% accuracy, 58dB PSRR, and a low 30µA quiescent current. Operates with a maximum input voltage of 5.5V and a minimum of 915mV, across a wide temperature range of -40°C to 125°C. Packaged in a TO-220-5 through-hole mount configuration.
Texas Instruments LP38842T-0.8 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 915mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 800mV |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.