
1.2V fixed output linear voltage regulator, delivering up to 1.5A output current. Features 1.5% accuracy and a 65dB PSRR. Operates with a maximum input voltage of 5.5V and a minimum of 1.315V. Housed in a TO-220 package for through-hole mounting, with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component offers a single positive output and a quiescent current of 30µA.
Texas Instruments LP38842T-1.2/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220 |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.315V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.2V |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
