
3A positive fixed output linear voltage regulator IC with 800mV output voltage and 1.5% accuracy. Features a maximum input voltage of 5.5V and a maximum operating temperature of 125°C. Surface mount TO-263 package with 30uA quiescent current.
Texas Instruments LP38843S-0.8 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.01V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 800mV |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
