
Texas Instruments LP38851MR-ADJ technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 115mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP38851MR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
