
Adjustable ultra-low-dropout voltage regulator, 800mA output current, 1.5% accuracy. Features a minimum input voltage of 915mV and a maximum input voltage of 5.5V. Dropout voltage is 115mV. Operates across a temperature range of -40°C to 125°C. Surface mountable in an 8-SO PowerPAD package.
Texas Instruments LP38851MR-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Dropout Voltage | 115mV |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 915mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38851MR-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
