
The LP38851MRX-ADJ/NOPB is a single linear voltage regulator with a dropout voltage of 115mV, operating over a temperature range of -40°C to 125°C. It is a surface mount device with a package type of SOIC. The regulator has a maximum input voltage of 5.5V and a minimum input voltage of 915mV. It is RoHS compliant and lead free, and is available in a tape and reel packaging.
Sign in to ask questions about the Texas Instruments LP38851MRX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38851MRX-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 115mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 915mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38851MRX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
