
Adjustable positive linear voltage regulator (LDO) with 800mA maximum output current. Features a 0.2V dropout voltage and a 1.5% accuracy. Operates with a maximum input voltage of 5.5V and offers an adjustable output voltage range from 800mV to 1.8V. Packaged in a TO-220-7 through-hole mount configuration.
Sign in to ask questions about the Texas Instruments LP38851T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38851T-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 915mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38851T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
