
Adjustable ultra-low-dropout voltage regulator, 800mA output current, 915mV minimum input voltage, 5.5V maximum input voltage. Features 1.8V maximum output voltage with 1.5% accuracy. Operates from -40°C to 125°C with 300µA quiescent current. Through-hole mounting in a TO-220 package.
Sign in to ask questions about the Texas Instruments LP38851T-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38851T-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220 |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 915mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38851T-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
