
1.5-A adjustable positive linear voltage regulator, offering a low dropout voltage of 130mV at 1.5A. Features a wide input voltage range from 0.93V to 5.5V, with an adjustable output voltage from 0.8V to 1.8V. Achieves 1.5% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 65dB. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount case, suitable for tape and reel packaging.
Texas Instruments LP38852SX-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 130mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 930mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38852SX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
