
The LP38853MR-ADJ/NOPB is an adjustable linear voltage regulator with a maximum operating temperature of 125 degrees Celsius. It has 8 terminals and operates within a temperature range of 0 to 125 degrees Celsius. The device is available in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It can handle an input voltage range of 1.04 to 5.5 volts and provides an adjustable output voltage between 0.8 and 1.8 volts. The maximum output current is 3 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP38853MR-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.04 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 1.8 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.24 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP38853MR-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.