
1.5A fixed output linear voltage regulator IC with 800mV output voltage and 2% accuracy. Features a maximum input voltage of 5.5V and a minimum of 980mV. This surface mount device operates from -40°C to 125°C and offers a 1.5A maximum output current. The TO-263-6 package contains a single positive output regulator with a quiescent current of 300uA.
Texas Instruments LP38855SX-0.8 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 980mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 800mV |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
