
Texas Instruments LP38855T-0.8/NOPB technical specifications.
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 800mV |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
