
Linear Voltage Regulator (LDO) IC with a fixed 0.8V output voltage and a maximum output current of 1.5A. Features 1% voltage accuracy, a wide input voltage range from 980mV to 5.5V, and a low quiescent current of 8.5mA. This positive voltage regulator is housed in a TO-263 surface-mount package, operating across a temperature range of -40°C to 125°C. Includes a Power Supply Rejection Ratio (PSRR) of 58dB.
Texas Instruments LP38858S-0.8/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 980mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 800mV |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
No datasheet is available for this part.
