
Positive fixed output linear voltage regulator with 800mV output voltage and 1.5A maximum output current. Features 2% accuracy, 5.5V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. This through-hole mount component is housed in a TO-220-5 package and offers a 58dB power supply rejection ratio.
Texas Instruments LP38858T-0.8/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 980mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 800mV |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
