
The LP38858T-1.2/NOPB is a linear voltage regulator with an output voltage of 1.2V and an output current of 1.5A. It has an accuracy of 1% and a dropout voltage of 130mV. The device is packaged in a TO-220 package and is suitable for through-hole mounting. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LP38858T-1.2/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 980mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
