
3A fixed positive linear voltage regulator with 800mV output voltage and 1% accuracy. Features a maximum input voltage of 5.5V and a wide operating temperature range of -40°C to 125°C. This through-hole component is housed in a TO-220-5 package and offers a power supply rejection ratio of 65dB. Designed with lead-free and RoHS compliant materials.
Texas Instruments LP38859T-0.8/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 800mV |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
