IC REG LINEAR 1.2V 3A TO220-5
Texas Instruments LP38859T-1.2/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
