The LP3891EMRX-1.8/NOPB is a 1.8V linear voltage regulator from Texas Instruments. It can supply up to 800mA of output current with an accuracy of 1.5%. The device is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The LP3891EMRX-1.8/NOPB is RoHS compliant and available in a SOP8 package.
Texas Instruments LP3891EMRX-1.8/NOPB technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.