
1.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, MOLDED, TO-263, 5 PIN
Texas Instruments LP3891ES-1.8 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Contains Lead |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.