
Positive fixed output voltage regulator, 1.5V, with 800mA maximum output current. Features a 0.4V dropout voltage and 1.5% accuracy. Operates from a 1.6V to 5.5V input voltage range, with a maximum supply current of 8mA. Packaged in a TO-263-6 surface-mount case, this component offers a 65dB power supply rejection ratio.
Texas Instruments LP3891ESX-1.5 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.5V |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
