
The LP3891ET-1.8/NOPB is a single linear voltage regulator from Texas Instruments with a dropout voltage of 100mV. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-5 package for through-hole mounting. This regulator is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments LP3891ET-1.8/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
