
IC REG LINEAR 1.2V 1.5A TO220-5
Texas Instruments LP3892ET-1.2/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
