
The LP3893ES-1.5/NOPB is a single linear voltage regulator with a dropout voltage of 270mV, capable of delivering up to 3A of output current. It is available in a TO-263-6 package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Texas Instruments LP3893ES-1.5/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 270mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
