The LP3893ESX-1.5/NOPB is a single positive linear voltage regulator with an output voltage of 1.5V and a maximum output current of 3A. It operates from a maximum input voltage of 5.5V and has a dropout voltage of 270mV. The device is RoHS compliant and suitable for surface mount applications in the TO-263-6 package. The LP3893ESX-1.5/NOPB can handle a maximum supply current of 8mA and has a quiescent current of 30uA. It is rated for operation over the temperature range of -40°C to 125°C.
Texas Instruments LP3893ESX-1.5/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 270mV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.