The LP3893ET-1.2/NOPB is a 1.2V linear voltage regulator from Texas Instruments with a maximum output current of 3A. It is packaged in a TO-220-5 package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The dropout voltage is 270mV, making it suitable for low-dropout applications. This linear voltage regulator is a single-regulator device, suitable for a wide range of applications requiring a stable output voltage.
Texas Instruments LP3893ET-1.2/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 270mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
