
The LP3905SD-00/NOPB is a 4-channel linear regulator with a dropout voltage of 80mV, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with an output current of 600mA. It is available in a tape and reel packaging with 1000 units per package.
Texas Instruments LP3905SD-00/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3905 |
| RoHS | Compliant |
No datasheet is available for this part.