
The LP3905SD-A3 is a 4-channel low dropout regulator with a dropout voltage of 80mV. It operates over a temperature range of -40°C to 85°C and is available in a HVSON-14 package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LP3905SD-A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3905SD-A3 technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP3905 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3905SD-A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.