
The LP3905SD-A3/NOPB is a 4-channel linear regulator with a dropout voltage of 80mV, capable of delivering up to 600mA of output current. It operates over a wide supply voltage range of 3V to 5.5V and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 1000 units per package.
Texas Instruments LP3905SD-A3/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3905 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3905SD-A3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
