
Texas Instruments LP3905SDX-00 technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP3905 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3905SDX-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.