
The LP3905SDX-00/NOPB is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can supply up to 600mA of current and regulate output voltage to 2.8V. The device is packaged in tape and reel with 4500 units per package. It is RoHS compliant and suitable for use in general applications.
Texas Instruments LP3905SDX-00/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3905 |
| RoHS | Compliant |
No datasheet is available for this part.
